Festo Solenoid Valve VSCS-B-M32C-M-WB-F8, 3 Port, Closed 30 mm, 30 mm

N

Subtotal (1 unit)*

PHP1,587.13

(exc. VAT)

PHP1,777.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,587.13

*price indicative

RS Stock No.:
852-352
Mfr. Part No.:
VSCS-B-M32C-M-WB-F8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Solenoid Valve

Number of Ports

3

Inlet Port Size

30 mm

Default Valve Position

Closed

Outlet Port Size

30 mm

Inlet Connection Type

Sub Base

Outlet Connection Type

Sub Base

Series

VSCS

Body Material

Nitrile Rubber (NBR)

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Opening Time

8ms

Maximum Closing Time

8ms

COO (Country of Origin):
CN
The Festo solenoid valve offers efficient control for fluid systems, featuring a 3/2-way design that ensures effective operation in various pneumatic applications.

Electrical actuation facilitates precise control

Constructed to a width of 30 mm for easy integration

Standard nominal flow rate of 34 l/min optimises performance

Operating pressure ranges from 0.2 to 1 MPa to suit diverse requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy