Parker Solenoid Valve DSL101CR, 2 Port, Closed

N

Subtotal (1 unit)*

PHP25,654.65

(exc. VAT)

PHP28,733.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP25,654.65

*price indicative

RS Stock No.:
824-161
Mfr. Part No.:
DSL101CR
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Solenoid Valve

Number of Ports

2

Default Valve Position

Closed

Outlet Connection Type

Screw

Inlet Connection Type

Screw

Body Material

Steel

Application

Hydraulic

Series

DSL101CR

Minimum Operating Temperature

-35°F

Maximum Operating Pressure

2600 psi

Maximum Operating Temperature

200°F

Standards/Approvals

SAE Class 4

Hazardous Area Certification

No

Maximum Closing Time

80ms

Maximum Opening Time

80ms

RoHS Status: Exempt

COO (Country of Origin):
MX
The Parker solenoid valve is a robust 2-way poppet valve designed for hydraulic systems, providing directional flow control. Ideal for applications requiring precise actuation, it ensures optimal performance under demanding conditions.

Operates up to 3600 psi, ensuring high performance in pressure-sensitive applications

Configured as normally closed, providing reliable flow control when not actuated

Designed for mineral-based or synthetic hydraulic fluids for versatile use

Capable of adjusting to high flow rates up to 15 gal/min for efficient operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy