Parker Solenoid Valve DSH081NE, 2 Port, Open

N

This image is representative of the product range

Subtotal (1 unit)*

PHP73,308.21

(exc. VAT)

PHP82,105.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP73,308.21

*price indicative

RS Stock No.:
824-356
Mfr. Part No.:
DSH081NE
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Solenoid Valve

Number of Ports

2

Default Valve Position

Open

Inlet Connection Type

Screw

Outlet Connection Type

Screw

Application

Hydraulic

Series

DSH081NE

Body Material

Steel

Maximum Operating Pressure

5000 psi

Minimum Operating Temperature

-35°F

Maximum Operating Temperature

200°F

Standards/Approvals

SAE Class 4

Hazardous Area Certification

No

Maximum Opening Time

50ms

Maximum Closing Time

50ms

RoHS Status: Exempt

COO (Country of Origin):
MX
The Parker specialised component designed for optimal fluid control and pneumatic systems. Its primary function is to ensure efficient operation within various industrial applications.

Provides high durability and reliable performance under demanding conditions

Designed to deliver precise control for efficient fluid flow management

Compact design allows for easy integration into existing systems

Manufactured with high-quality materials to ensure longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy