Parker Solenoid Valve DSH083N, 3 Port, Open

N

Subtotal (1 unit)*

PHP35,015.36

(exc. VAT)

PHP39,217.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP35,015.36

*price indicative

RS Stock No.:
823-291
Mfr. Part No.:
DSH083N
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Solenoid Valve

Number of Ports

3

Default Valve Position

Open

Inlet Connection Type

Screw

Outlet Connection Type

Screw

Series

DSH083N

Application

Hydraulic

Body Material

Steel

Minimum Operating Temperature

-35°F

Maximum Operating Pressure

5000 psi

Maximum Operating Temperature

200°F

Standards/Approvals

SAE Class 4

Hazardous Area Certification

No

Maximum Opening Time

50ms

Maximum Closing Time

50ms

RoHS Status: Exempt

COO (Country of Origin):
MX
The Parker 3-way solenoid valve delivers efficient control for high pressure hydraulic systems, ensuring reliable operation in demanding applications. Its robust design caters to a wide range of flow rates and pressures, making it indispensable in hydraulic setups.

Direct acting design supports a wide range of flows up to 57 lpm (15 gpm)

Handles maximum pressures of 5000 psi (350 bar) with reliability

Fast response time of 50 MS ensures efficient operation

Compatible with mineral-based or synthetic hydraulic fluids for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy