Parker Solenoid Valve DSH081N, 2 Port, Open
- RS Stock No.:
- 824-144
- Mfr. Part No.:
- DSH081N
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP34,604.86
(exc. VAT)
PHP38,757.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,604.86 |
*price indicative
- RS Stock No.:
- 824-144
- Mfr. Part No.:
- DSH081N
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Solenoid Valve | |
| Number of Ports | 2 | |
| Default Valve Position | Open | |
| Inlet Connection Type | Screw | |
| Outlet Connection Type | Screw | |
| Series | DSH081N | |
| Body Material | Steel | |
| Application | Hydraulic | |
| Minimum Operating Temperature | -35°F | |
| Maximum Operating Pressure | 5000 psi | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | SAE Class 4 | |
| Hazardous Area Certification | No | |
| Maximum Closing Time | 50ms | |
| Maximum Opening Time | 50ms | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Solenoid Valve | ||
Number of Ports 2 | ||
Default Valve Position Open | ||
Inlet Connection Type Screw | ||
Outlet Connection Type Screw | ||
Series DSH081N | ||
Body Material Steel | ||
Application Hydraulic | ||
Minimum Operating Temperature -35°F | ||
Maximum Operating Pressure 5000 psi | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals SAE Class 4 | ||
Hazardous Area Certification No | ||
Maximum Closing Time 50ms | ||
Maximum Opening Time 50ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Parker solenoid valve offers precise control of fluid flow, ensuring effective management in hydraulic systems. Engineered for reliability, this valve seamlessly integrates into various applications requiring directional flow control.
Capable of handling pressures up to 350 bar (5000 psi)
Supports flow rates up to 260 lpm (70 gpm)
Features a normally-open configuration for optimal performance
Constructed from hardened steel for enhanced durability
Designed for mineral-based or synthetic hydraulic fluids
Operates effectively within a temperature range of -35 to +200 °F
Related links
- Parker Solenoid Valve DSH081NE Open
- Parker Solenoid Valve 122K83 Open 1/4 in, 1/4 in
- Parker Solenoid Valve DSH083N Open
- Parker Solenoid Valve 121K01 Closed 1/4 in, 1/4 in
- Parker Solenoid Valve 221G6506-2995-4818653D NC 1/2 in
- Parker Solenoid Valve DSL101CR Closed
- Parker Solenoid Valve 221G6136-2995-481865C2 NC, 24V dc G1
- Parker Solenoid Valve 221G6106-2995-4818653D NC, 230V ac G1
