Schmersal AZM 150 Series Solenoid Interlock Switch, Power to Unlock
- RS Stock No.:
- 335-762
- Mfr. Part No.:
- AZM150SK-11/02R-024
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
PHP20,430.28
(exc. VAT)
PHP22,881.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP20,430.28 |
*price indicative
- RS Stock No.:
- 335-762
- Mfr. Part No.:
- AZM150SK-11/02R-024
- Manufacturer:
- Schmersal
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | No | |
| Series | AZM 150 | |
| Safety Contacts | 3 | |
| Terminal Type | Screw | |
| Conduit Entry | 3 x (M20 x 1.5) | |
| Number of Auxiliary Contacts | 1 | |
| Power to Lock/Unlock | Power to Unlock | |
| Contact AC Voltage | 230V ac | |
| Contact Current | 4A | |
| Contact DC Voltage | 24V dc | |
| Housing Material | Thermoplastic, Polyamide 6 Fibre Glass | |
| Width | 40mm | |
| Standards/Approvals | cULus, EN ISO 13849-1, EN ISO 14119, TÜV, EN IEC 60947-5-1 | |
| IP Rating | IP67, IP65 | |
| Length | 48mm | |
| Depth | 204mm | |
| Hazardous Area Certification | No | |
| Power Consumption | 8.5W | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included No | ||
Series AZM 150 | ||
Safety Contacts 3 | ||
Terminal Type Screw | ||
Conduit Entry 3 x (M20 x 1.5) | ||
Number of Auxiliary Contacts 1 | ||
Power to Lock/Unlock Power to Unlock | ||
Contact AC Voltage 230V ac | ||
Contact Current 4A | ||
Contact DC Voltage 24V dc | ||
Housing Material Thermoplastic, Polyamide 6 Fibre Glass | ||
Width 40mm | ||
Standards/Approvals cULus, EN ISO 13849-1, EN ISO 14119, TÜV, EN IEC 60947-5-1 | ||
IP Rating IP67, IP65 | ||
Length 48mm | ||
Depth 204mm | ||
Hazardous Area Certification No | ||
Power Consumption 8.5W | ||
Supply Voltage 24V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Schmersal AZM 150 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM 150 Series Solenoid Interlock Switch, Power to Lock
- Schmersal AZM 150 Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Lock
- Schmersal AZM 161 Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
