Schmersal AZM 150 Series Solenoid Interlock Switch, Power to Lock

Subtotal (1 unit)*

PHP22,338.00

(exc. VAT)

PHP25,018.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,338.00

*price indicative

RS Stock No.:
335-812
Mfr. Part No.:
AZM150SK-11/02RA-024
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Solenoid Interlock Switch

Actuator Included

No

Series

AZM 150

Safety Contacts

3

Terminal Type

Screw

Conduit Entry

3 x (M20 x 1.5)

Number of Auxiliary Contacts

1

Power to Lock/Unlock

Power to Lock

Contact DC Voltage

24V dc

Contact Current

4A

Contact AC Voltage

230V ac

Housing Material

Thermoplastic, Polyamide 6 Fibre Glass

Width

40mm

Depth

204mm

Length

48mm

IP Rating

IP65, IP67

Hazardous Area Certification

No

Standards/Approvals

cULus, TÜV, EN ISO 13849-1, EN ISO 14119, EN IEC 60947-5-1

Supply Voltage

24V dc

Power Consumption

8.5W

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schmersal Solenoid interlocks are designed with a durable thermoplastic enclosure, offering eight approach levels enabled by a rotating head. They ensure easy fitting, especially suitable for 40 mm profiles.

Working principle electromechanical

Housing material Thermoplastic, Polyamide PA 6 GF

Gross weight 593 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy