Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock
- RS Stock No.:
- 335-956
- Mfr. Part No.:
- AZM 161ST-11/12K-024
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
PHP39,286.70
(exc. VAT)
PHP44,001.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 04, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP39,286.70 |
*price indicative
- RS Stock No.:
- 335-956
- Mfr. Part No.:
- AZM 161ST-11/12K-024
- Manufacturer:
- Schmersal
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | No | |
| Series | AZM 161 | |
| Safety Contacts | 3 | |
| Conduit Entry | 2 x (M16 x 1.5) | |
| Number of Auxiliary Contacts | 2 | |
| Contact Current | 4A | |
| Contact AC Voltage | 230V ac | |
| Housing Material | Fibreglass Reinforced Thermoplastic, Plastic | |
| Power to Lock/Unlock | Power to Unlock | |
| Contact DC Voltage | 24V dc | |
| Length | 30mm | |
| Width | 130mm | |
| IP Rating | IP67 | |
| Depth | 90mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN IEC 60947-5-1, EN ISO 13849-1, CCC, IFA, EN ISO 14119, cULus | |
| Power Consumption | 10W | |
| Supply Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included No | ||
Series AZM 161 | ||
Safety Contacts 3 | ||
Conduit Entry 2 x (M16 x 1.5) | ||
Number of Auxiliary Contacts 2 | ||
Contact Current 4A | ||
Contact AC Voltage 230V ac | ||
Housing Material Fibreglass Reinforced Thermoplastic, Plastic | ||
Power to Lock/Unlock Power to Unlock | ||
Contact DC Voltage 24V dc | ||
Length 30mm | ||
Width 130mm | ||
IP Rating IP67 | ||
Depth 90mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN IEC 60947-5-1, EN ISO 13849-1, CCC, IFA, EN ISO 14119, cULus | ||
Power Consumption 10W | ||
Supply Voltage 24V ac/dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Lock
- Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- Schmersal AZM 161 Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- Schmersal EX-AZM 161 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Lock Actuator Included
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
