Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock Actuator Included

Subtotal (1 unit)*

PHP32,904.60

(exc. VAT)

PHP36,853.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP32,904.60

*price indicative

RS Stock No.:
336-199
Mfr. Part No.:
AZM 161SK-12/12RKED-024
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Solenoid Interlock Switch

Actuator Included

Yes

Series

AZM 161

Safety Contacts

4

Terminal Type

Screw

Conduit Entry

4 x (M16 x 1.5)

Number of Auxiliary Contacts

2

Contact AC Voltage

230V ac

Contact Current

4A

Power to Lock/Unlock

Power to Unlock

Contact DC Voltage

24V dc

Housing Material

Fibreglass Reinforced Thermoplastic, Plastic

Width

130mm

Length

30mm

Depth

90mm

IP Rating

IP67

Standards/Approvals

EN ISO 13849-1, IFA, CCC, EN ISO 14119, EN IEC 60947-5-1, cULus

Hazardous Area Certification

No

Supply Voltage

24V ac/dc

Power Consumption

10W

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal solenoid interlocks feature a large wiring compartment, a manual release on the cover side, and 4 cable entries M 16 x 1.5. They are housed in a thermoplastic enclosure and are double-insulated.

Interlock with protection against incorrect locking

6 Contacts

Long life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy