Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Lock Actuator Included
- RS Stock No.:
- 336-216
- Mfr. Part No.:
- AZM 161SK-12/12RIA-024 -B6R
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
PHP32,600.30
(exc. VAT)
PHP36,512.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 4 unit(s) shipping from November 16, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP32,600.30 |
*price indicative
- RS Stock No.:
- 336-216
- Mfr. Part No.:
- AZM 161SK-12/12RIA-024 -B6R
- Manufacturer:
- Schmersal
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | Yes | |
| Series | AZM 161 | |
| Actuator Type | B6R | |
| Safety Contacts | 4 | |
| Terminal Type | Screw | |
| Conduit Entry | 4 x (M16 x 1.5) | |
| Number of Auxiliary Contacts | 2 | |
| Contact AC Voltage | 230V ac | |
| Power to Lock/Unlock | Power to Lock | |
| Contact Current | 4A | |
| Contact DC Voltage | 24V dc | |
| Housing Material | Fibreglass Reinforced Thermoplastic, Plastic | |
| Width | 130mm | |
| Standards/Approvals | cULus, EN ISO 13849-1, EN ISO 14119, IFA, CCC, EN IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Length | 30mm | |
| Depth | 90mm | |
| IP Rating | IP67 | |
| Power Consumption | 10W | |
| Supply Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included Yes | ||
Series AZM 161 | ||
Actuator Type B6R | ||
Safety Contacts 4 | ||
Terminal Type Screw | ||
Conduit Entry 4 x (M16 x 1.5) | ||
Number of Auxiliary Contacts 2 | ||
Contact AC Voltage 230V ac | ||
Power to Lock/Unlock Power to Lock | ||
Contact Current 4A | ||
Contact DC Voltage 24V dc | ||
Housing Material Fibreglass Reinforced Thermoplastic, Plastic | ||
Width 130mm | ||
Standards/Approvals cULus, EN ISO 13849-1, EN ISO 14119, IFA, CCC, EN IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
Length 30mm | ||
Depth 90mm | ||
IP Rating IP67 | ||
Power Consumption 10W | ||
Supply Voltage 24V ac/dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schmersal AZM 161 Series Solenoid Interlock Switch, 24V Supply Voltage, IP67 - AZM 161SK-12/12RIA-024 -B6R
Features and Benefits:
• Power-to-lock operation for fail-secure access control
• 10W power consumption for predictable energy use
• Four safety contacts providing layered safety signalling
• Two auxiliary contacts for additional control circuits
• Four M16x1.5 conduit entries for flexible wiring
Applications
• Ideal for safety gating on automated assembly cells
• Used with guarded doors in wet or dusty environments
• Can be used for sequence control in machine safety circuits
• Appropriate for integration into control cabinets requiring multiple entries
What type of actuator is supplied with the unit?
Which voltages and currents do the switching contacts handle?
What materials are used for the housing construction?
Which standards and certifications does it comply with?
How many conduit entries and what type are provided for wiring?
Related links
- Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Lock Actuator Included
- Schmersal AZM 161 Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Lock
- Schmersal EX-AZM 161 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal EX-AZM 161 Series Solenoid Interlock Switch, Power to Lock
- Schmersal AZM 161 Series Solenoid Interlock Switch Actuator Included
