Schmersal AZM 161 Series Solenoid Interlock Switch Actuator Included

Subtotal (1 unit)*

PHP38,956.35

(exc. VAT)

PHP43,631.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP38,956.35

*price indicative

RS Stock No.:
335-699
Mfr. Part No.:
AZM 161-STS30-07
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Solenoid Interlock Switch

Actuator Included

Yes

Series

AZM 161

Standards/Approvals

RoHS Status: Exempt

Hazardous Area Certification

No

Length

257mm

Depth

215mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal solenoid interlock features a latching handle and is suitable for all types of guards. It operates effectively at a maximum temperature of 110°C.

Door hinge Right

Shearing force 15,000 N

Actuator mounted Outside

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy