Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Lock

Subtotal (1 unit)*

PHP39,286.70

(exc. VAT)

PHP44,001.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP39,286.70

*price indicative

RS Stock No.:
335-981
Mfr. Part No.:
AZM 161ST-11/12KA-024
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Solenoid Interlock Switch

Actuator Included

No

Series

AZM 161

Safety Contacts

3

Conduit Entry

2 x (M16 x 1.5)

Number of Auxiliary Contacts

2

Contact AC Voltage

230V ac

Power to Lock/Unlock

Power to Lock

Contact DC Voltage

24V dc

Contact Current

4A

Housing Material

Plastic, Fibreglass Reinforced Thermoplastic

Depth

90mm

Hazardous Area Certification

No

Standards/Approvals

EN IEC 60947-5-1, CCC, EN ISO 14119, IFA, cULus, EN ISO 13849-1

Width

130mm

IP Rating

IP67

Length

30mm

Power Consumption

10W

Supply Voltage

24V ac/dc

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal solenoid interlocks feature a large wiring compartment, a manual release, 2 cable entries of M 16 x 1.5, and 2 connectors of M12 (4- and 8-poles). Housed in a thermoplastic enclosure, they are double-insulated and designed with an interlock mechanism that provides protection against incorrect locking, with overall dimensions of 130 mm x 90 mm x 30 mm.

6 Contacts

Long life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy