Japan Unix Digital Soldering Station 70 W, 24V
- RS Stock No.:
- 166-781
- Mfr. Part No.:
- UNICON-107 M
- Manufacturer:
- Japan Unix
This image is representative of the product range
Subtotal (1 unit)*
PHP38,154.85
(exc. VAT)
PHP42,733.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,154.85 |
*price indicative
- RS Stock No.:
- 166-781
- Mfr. Part No.:
- UNICON-107 M
- Manufacturer:
- Japan Unix
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Japan Unix | |
| Product Type | Soldering Station | |
| Plug Type | UK | |
| Tasks Supported | Soldering | |
| Power Rating | 70W | |
| Display Type | Digital | |
| ESD Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Japan Unix | ||
Product Type Soldering Station | ||
Plug Type UK | ||
Tasks Supported Soldering | ||
Power Rating 70W | ||
Display Type Digital | ||
ESD Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP

Related links
- Japan Unix Digital Soldering Station 50 W, 100V
- RS PRO Soldering Station 70 W 230 V, 2 Outputs
- Japan Unix 3.2 mm Straight Chisel 13.1 mm Soldering Iron Tip for use with UNICON-107M/HANDYMAX M Soldering Iron
- Ersa Electric Soldering Iron 30 W, for use with i-Tool Nano Digital Soldering Station
- Ersa 0IC1205A58 I-Con Nano Mk2 Digital Soldering Station 80 W, 230V
- Ersa 0IC1105A58 I-Con 1 Mk2 Digital Soldering Station 150 W, 230V
- RS PRO Dual Channel Digital Soldering Station 200 W 2 Outputs
- Hakko FX888DX-811BY FX-888DX Digital Soldering Station 100 W, 100V ac
