Ersa 0IC1105A58 I-Con 1 Mk2 Digital Soldering Station 150 W, 230V
- RS Stock No.:
- 912-554
- Mfr. Part No.:
- 0IC1105A58
- Manufacturer:
- Ersa
N
This image is representative of the product range
Subtotal (1 unit)*
PHP56,452.97
(exc. VAT)
PHP63,227.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,452.97 |
*price indicative
- RS Stock No.:
- 912-554
- Mfr. Part No.:
- 0IC1105A58
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Soldering Station | |
| Model Number | 0IC1105A58 | |
| Tasks Supported | Soldering | |
| Power Rating | 150W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 450°C | |
| Number of Outputs | 1 | |
| Display Type | Digital | |
| Standards/Approvals | No | |
| Series | I-Con 1 Mk2 | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Soldering Station | ||
Model Number 0IC1105A58 | ||
Tasks Supported Soldering | ||
Power Rating 150W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 450°C | ||
Number of Outputs 1 | ||
Display Type Digital | ||
Standards/Approvals No | ||
Series I-Con 1 Mk2 | ||
- COO (Country of Origin):
- DE
Ersa 0IC1105A58 I-Con 1 Mk2 Digital Soldering Station 150 W, 230V
The Igus Soldering Station is a digital workstation built for SMT and THT tasks in industrial electronics manufacturing, rework and development.
Automatic energy saving motion sensor
Intuitive one-touch multi-function display
Clear optical process window alerts
Secure ESD-safe design
Related links
- Ersa 0IC1205A58 I-Con Nano Mk2 Digital Soldering Station 80 W, 230V
- Ersa 0ICT1000A i-CON TRACE Digital Soldering Station 150 W, 240V
- Ersa VARIO4 MK2 i-CON Digital Soldering Station 360 W 4 Outputs
- Ersa VARIO2 MK2 i-CON Digital Soldering Station 200 W 2 Outputs
- Ersa VARIO4 MK2 i-CON Digital Soldering Station 500 W 4 Outputs
- Ersa 0ICT103A 0ICT Multi-Function Day Soldering Station 150 W, 230V
- Weller WT 1010H Soldering Station 150 W, 230V
- Weller WT 2020M Soldering Station 150 W 2 Outputs
