Ersa VARIO4 MK2 i-CON Digital Soldering Station 500 W, 230V, 4 Outputs

Subtotal (1 unit)*

PHP281,919.29

(exc. VAT)

PHP315,749.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP281,919.29

*price indicative

RS Stock No.:
749-156
Mfr. Part No.:
0ICV4005AIC
Manufacturer:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Product Type

Soldering Station

Model Number

VARIO4 MK2

Tasks Supported

Desoldering/Soldering

Power Rating

500W

Input Voltage

230V

Soldering Tip Temperature

550°C

Number of Outputs

4

Display Type

Digital

ESD Safe

Yes

Standards/Approvals

VDE

Series

i-CON

COO (Country of Origin):
DE
The Ersa i-CON VARIO 4 MK2 is a versatile multi-channel soldering and desoldering station equipped with the i-TOOL AIR S hot Air tool, CHIP TOOL VARIO desoldering tweezers, and the i-TOOL MK2 soldering iron. This combination provides comprehensive solutions for soldering, precise component removal, and rework tasks.

Ideal for complex electronics assembly and repair

Durable construction

CE and VDE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy