Ersa 0ICT103A 0ICT Multi-Function Day Soldering Station 150 W, 230V
- RS Stock No.:
- 907-308
- Mfr. Part No.:
- 0ICT103A
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP39,150.87
(exc. VAT)
PHP43,848.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,150.87 |
*price indicative
- RS Stock No.:
- 907-308
- Mfr. Part No.:
- 0ICT103A
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Model Number | 0ICT103A | |
| Product Type | Soldering Station | |
| Tasks Supported | Soldering | |
| Power Rating | 150W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 450°C | |
| Number of Outputs | 1 | |
| Display Type | Multi-Function Day | |
| ESD Safe | No | |
| Series | 0ICT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Model Number 0ICT103A | ||
Product Type Soldering Station | ||
Tasks Supported Soldering | ||
Power Rating 150W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 450°C | ||
Number of Outputs 1 | ||
Display Type Multi-Function Day | ||
ESD Safe No | ||
Series 0ICT | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Ersa 0ICT103A 0ICT Multi-Function Day Soldering Station 150 W, 230V
The Igus Ersa soldering station is primarily engineered for seamless operation within a digitally networked environment, ensuring efficient and precise hand soldering across multiple workstations.
Facilitates simultaneous management of all soldering stations via integrated network devices
Enables comprehensive traceability and documentation of soldering processes
Enhances process reliability through pre-settings of all parameters
Improves productivity and quality with tip-to-tip soldering tip replacement
Offers maximum precision and excellent reliability in operations
Reduces costs with individually replaceable soldering tips
Related links
- Ersa 0RDS803 0RDS Multi-Function Day Soldering Station 80 W, 230V
- Ersa 0IC1105A58 I-Con 1 Mk2 Digital Soldering Station 150 W, 230V
- Ersa 0ICT1000A i-CON TRACE Digital Soldering Station 150 W, 240V
- Weller WT 1010H Soldering Station 150 W, 230V
- Ersa VARIO4 MK2 i-CON Digital Soldering Station 360 W 4 Outputs
- Weller WT 2020M Soldering Station 150 W 2 Outputs
- Weller WT 2010M Soldering Station 150 W 2 Outputs
- Ersa i-CON1 MK2 i-CON Digital Soldering Station 80 W, 230V
