Ersa i-CON1 MK2 i-CON Digital Soldering Station 80 W, 230V

Subtotal (1 unit)*

PHP30,604.64

(exc. VAT)

PHP34,277.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP30,604.64

*price indicative

RS Stock No.:
749-127
Mfr. Part No.:
0IC1105A
Manufacturer:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Model Number

i-CON1 MK2

Product Type

Soldering Station

Tasks Supported

Desoldering/Soldering

Power Rating

80W

Input Voltage

230V

Soldering Tip Temperature

450°C

Number of Outputs

1

Display Type

Digital

ESD Safe

Yes

Standards/Approvals

VDE

Series

i-CON

COO (Country of Origin):
DE
The Ersa i-CON 1 MK2 is a high-performance soldering station designed for precision soldering tasks in electronics production, rework, and R&D environments. It features the ergonomic and powerful i-TOOL MK2 soldering iron, delivering 150 W of power for efficient soldering of both SMT and PTH components. The station offers a temperature range from 150°C to 450°C, with a Rapid heat-up time of just 9 seconds, ensuring quick readiness for various soldering applications.

Antistatic design

Motion Sensor Technology

CE and VDE compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy