Ersa i-CON nano MK2 i-CON Digital Soldering Station 80 W, 230V
- RS Stock No.:
- 749-135
- Mfr. Part No.:
- 0IC1205A
- Manufacturer:
- Ersa
Subtotal (1 unit)*
PHP18,806.90
(exc. VAT)
PHP21,063.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,806.90 |
*price indicative
- RS Stock No.:
- 749-135
- Mfr. Part No.:
- 0IC1205A
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Soldering Station | |
| Model Number | i-CON nano MK2 | |
| Tasks Supported | Desoldering/Soldering | |
| Power Rating | 80W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 450°C | |
| Number of Outputs | 1 | |
| Display Type | Digital | |
| ESD Safe | Yes | |
| Series | i-CON | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Soldering Station | ||
Model Number i-CON nano MK2 | ||
Tasks Supported Desoldering/Soldering | ||
Power Rating 80W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 450°C | ||
Number of Outputs 1 | ||
Display Type Digital | ||
ESD Safe Yes | ||
Series i-CON | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Ersa i-CON NANO MK2 soldering station is a Compact and efficient solution featuring the i-TOOL NANO MK2 soldering iron with a precision tip. It includes a sturdy holder and a dry sponge for easy, water-free tip cleaning, making it Ideal for delicate and precise soldering tasks. Its quick heat-up time ensure enhanced productivity for both hobbyists and professionals.
Ergonomic handle for comfortable use
Durable construction
CE and VDE approved
Related links
- Ersa 0IC1205A58 I-Con Nano Mk2 Digital Soldering Station 80 W, 230V
- Ersa i-CON1C MK2 i-CON Digital Soldering Station 80 W, 230V
- Ersa i-CON1VC MK2 i-CON Digital Soldering Station 80 W, 230V
- Ersa i-CON1 MK2 i-CON Digital Soldering Station 80 W, 230V
- Ersa i-CON1V MK2 i-CON Digital Soldering Station 80 W, 230V
- Ersa i-CON pico MK2 i-CON Digital Soldering Station 80 W, 230V
- Ersa i-CON2V0C MK2 i-CON Digital Soldering Station 120 W 2 Outputs
- Ersa i-CON2V MK2 i-CON Digital Soldering Station 120 W 2 Outputs
