Ersa i-CON pico MK2 i-CON Digital Soldering Station 80 W, 230V
- RS Stock No.:
- 749-137
- Mfr. Part No.:
- 0IC1305
- Manufacturer:
- Ersa
Subtotal (1 unit)*
PHP19,899.83
(exc. VAT)
PHP22,287.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,899.83 |
*price indicative
- RS Stock No.:
- 749-137
- Mfr. Part No.:
- 0IC1305
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Model Number | i-CON pico MK2 | |
| Product Type | Soldering Station | |
| Tasks Supported | Desoldering/Soldering | |
| Power Rating | 80W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 450°C | |
| Number of Outputs | 1 | |
| Display Type | Digital | |
| ESD Safe | Yes | |
| Standards/Approvals | VDE | |
| Series | i-CON | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Model Number i-CON pico MK2 | ||
Product Type Soldering Station | ||
Tasks Supported Desoldering/Soldering | ||
Power Rating 80W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 450°C | ||
Number of Outputs 1 | ||
Display Type Digital | ||
ESD Safe Yes | ||
Standards/Approvals VDE | ||
Series i-CON | ||
- COO (Country of Origin):
- CN
The Ersa i-CON PICO MK2 soldering station is a powerful tool equipped with the i-TOOL PICO MK2 soldering iron featuring a precision tip. It includes a stable holder 0A60 and a dry sponge for convenient, water-free tip cleaning, making it perfect for fine soldering applications in tight spaces. Its intuitive controls and Rapid heat-up ensure efficient workflow for both beginners and experienced users.
Compact and ergonomic design
Durable construction
CE and VDE approved
Related links
- Ersa i-CON1C MK2 i-CON Digital Soldering Station 80 W, 230V
- Ersa i-CON1VC MK2 i-CON Digital Soldering Station 80 W, 230V
- Ersa i-CON1 MK2 i-CON Digital Soldering Station 80 W, 230V
- Ersa i-CON1V MK2 i-CON Digital Soldering Station 80 W, 230V
- Ersa i-CON nano MK2 i-CON Digital Soldering Station 80 W, 230V
- Ersa 0IC1205A58 I-Con Nano Mk2 Digital Soldering Station 80 W, 230V
- Ersa i-CON2V0C MK2 i-CON Digital Soldering Station 120 W 2 Outputs
- Ersa i-CON2V MK2 i-CON Digital Soldering Station 120 W 2 Outputs
