Japan Unix Digital Soldering Station 50 W, 100V
- RS Stock No.:
- 166-775
- Mfr. Part No.:
- UNICON-107 S
- Manufacturer:
- Japan Unix
This image is representative of the product range
Subtotal (1 unit)*
PHP37,043.54
(exc. VAT)
PHP41,488.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,043.54 |
*price indicative
- RS Stock No.:
- 166-775
- Mfr. Part No.:
- UNICON-107 S
- Manufacturer:
- Japan Unix
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Japan Unix | |
| Product Type | Soldering Station | |
| Tasks Supported | Soldering | |
| Power Rating | 50W | |
| Display Type | Digital | |
| ESD Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Japan Unix | ||
Product Type Soldering Station | ||
Tasks Supported Soldering | ||
Power Rating 50W | ||
Display Type Digital | ||
ESD Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP

Related links
- Japan Unix Digital Soldering Station 70 W, 24V
- Thermaltronics TMT-2000S Digital Soldering Station 50 W 240 V, 2 Outputs
- Antex Electronics 690D Soldering Station 50 W, 230V
- RND RND 560-00155 Analogue Soldering Station 50 W, 230V
- Antex Electronics 660A Analogue Soldering Station 50 W, 230V
- Japan Unix 3.2 mm Straight Chisel 13.1 mm Soldering Iron Tip for use with UNICON-107M/HANDYMAX M Soldering Iron
- Hakko FX888DX-811BY FX-888DX Digital Soldering Station 100 W, 100V ac
- Hakko FX888DX-811SV FX-888DX Digital Soldering Station 100 W, 100V ac
