Hakko FX888DX-811SV FX-888DX Digital Soldering Station 100 W, 100V ac
- RS Stock No.:
- 361-660
- Mfr. Part No.:
- FX888DX-811SV
- Manufacturer:
- Hakko
Subtotal (1 unit)*
PHP9,921.32
(exc. VAT)
PHP11,111.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,921.32 |
*price indicative
- RS Stock No.:
- 361-660
- Mfr. Part No.:
- FX888DX-811SV
- Manufacturer:
- Hakko
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Model Number | FX888DX-811SV | |
| Product Type | Soldering Station | |
| Tasks Supported | Soldering | |
| Power Rating | 100W | |
| Input Voltage | 100V ac | |
| Soldering Tip Temperature | 480°C | |
| Display Type | Digital | |
| ESD Safe | Yes | |
| Standards/Approvals | No | |
| Series | FX-888DX | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Model Number FX888DX-811SV | ||
Product Type Soldering Station | ||
Tasks Supported Soldering | ||
Power Rating 100W | ||
Input Voltage 100V ac | ||
Soldering Tip Temperature 480°C | ||
Display Type Digital | ||
ESD Safe Yes | ||
Standards/Approvals No | ||
Series FX-888DX | ||
- COO (Country of Origin):
- MY
Related links
- Hakko FX888DX-811BY FX-888DX Digital Soldering Station 100 W, 100V ac
- Hakko FX888DX-81SV FX-888DX Digital Soldering Iron Kit 100 W, 100V ac
- Hakko FX888DX-81BY FX-888DX Digital Soldering Iron Kit 100 W, 100V ac
- Hakko FX888DX-81YW FX-888DX Digital Soldering Iron Kit 100 W, 100V ac
- Hakko FX805-81 Digital Soldering Iron Kit 460 W, 100V ac
- Japan Unix Digital Soldering Station 50 W, 100V
- Thermaltronics TMT-2000S Digital Soldering Station 50 W 240 V, 2 Outputs
- Thermaltronics TMT-2000S Digital Soldering Station 55 W 240 V, 2 Outputs
