Hakko FX888DX-811BY FX-888DX Digital Soldering Station 100 W, 100V ac

Subtotal (1 unit)*

PHP11,770.89

(exc. VAT)

PHP13,183.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,770.89

*price indicative

RS Stock No.:
361-659
Mfr. Part No.:
FX888DX-811BY
Manufacturer:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Product Type

Soldering Station

Model Number

FX888DX-811BY

Tasks Supported

Soldering

Power Rating

100W

Input Voltage

100V ac

Soldering Tip Temperature

480°C

Display Type

Digital

ESD Safe

Yes

Standards/Approvals

No

Series

FX-888DX

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy