Japan Unix 3.2 mm Straight Chisel 13.1 mm Soldering Iron Tip for use with UNICON-107M/HANDYMAX M Soldering Iron

This image is representative of the product range

Subtotal (1 unit)*

PHP464.13

(exc. VAT)

PHP519.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP464.13

*price indicative

RS Stock No.:
167-245
Mfr. Part No.:
U500330D
Manufacturer:
Japan Unix
Find similar products by selecting one or more attributes.
Select all

Brand

Japan Unix

Tip Shape

Straight Chisel

Product Type

Soldering Iron Tip

For Use With

UNICON-107M/HANDYMAX M Soldering Iron

Tip Series

M

Tip Width

3.2 mm

Tip Length

13.1mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy