Igus 0832TDLF/SB 3 mm Straight 46 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- RS Stock No.:
- 912-634
- Mfr. Part No.:
- 0832BDLF/SB
- Manufacturer:
- Igus
N
Subtotal (1 unit)*
PHP1,186.32
(exc. VAT)
PHP1,328.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 39 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,186.32 |
*price indicative
- RS Stock No.:
- 912-634
- Mfr. Part No.:
- 0832BDLF/SB
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Soldering Tip | |
| Model Number | 0832TDLF/SB | |
| Tip Shape | Straight | |
| For Use With | TWIN 80 A (0TW80A) with the Ergo tool soldering iron (0680CDJ) | |
| Tip Series | 832TDLF | |
| Tip Width | 3 mm | |
| Tip Length | 46mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Soldering Tip | ||
Model Number 0832TDLF/SB | ||
Tip Shape Straight | ||
For Use With TWIN 80 A (0TW80A) with the Ergo tool soldering iron (0680CDJ) | ||
Tip Series 832TDLF | ||
Tip Width 3 mm | ||
Tip Length 46mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Igus soldering tip is a Durable component designed for professional soldering applications. Its premium ERSADUR-LF coating enhances longevity, making it Ideal for various soldering stations in electronic assemblage tasks.
Features a 1.0 mm soldering tip for precise application
Enhanced durability with ERSADUR-LF coating for extended lifespan
Compatible with multiple soldering station models for diverse use
Packaged as one soldering tip per retail unit for convenience
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
