Ruland Shaft Collar, One Piece, Clamp, OD 60 mm OD, W 12mm, Steel
- RS Stock No.:
- 593-413
- Mfr. Part No.:
- ENCL60-40MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP5,603.38
(exc. VAT)
PHP6,275.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,603.38 |
*price indicative
- RS Stock No.:
- 593-413
- Mfr. Part No.:
- ENCL60-40MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 40mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 60mm | |
| Fastening | Clamp | |
| Width | 12mm | |
| Finish | Bright | |
| Series | ENCL60 | |
| Bore Type | Clamp Style | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 40mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 60mm | ||
Fastening Clamp | ||
Width 12mm | ||
Finish Bright | ||
Series ENCL60 | ||
Bore Type Clamp Style | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
- COO (Country of Origin):
- US
The Ruland One Piece Thin Line Shaft Collar combines precision engineering with innovative design to meet the demanding needs of modern machinery. Constructed from 303 stainless steel, it excels in environments requiring both strength and corrosion resistance. Its compact dimensions make it ideal for use in constrained spaces, all while maintaining excellent performance across various applications. With a maximum outer diameter of 60mm and a 40mm bore, this collar provides a secure fit that allows for easy adjustability and removal. The collars unique clamp style ensures no damage to the shaft while delivering dependable alignment for mounting components like gears and bearings.
Crafted from high quality 303 stainless steel for superior durability
Features a one piece construction that minimises risk of deformation
Offers ease of adjustability with an indefinite positioning capability
Ensures a secure grip without marring the shaft
Suitable for a wide range of applications from guiding to mounting
Manufactured under strict controls for consistent quality
Lightweight design permits installation in tight spaces
Complies with RoHS3 and REACH standards for environmental safety
Related links
- Ruland Shaft Collar Clamp W 12mm, Steel
- Ruland Shaft Collar Clamp W 12mm, Steel
- Ruland Collar Clamp W 12mm, Steel
- Ruland Shaft Collar Clamp W 12mm, Aluminium
- Ruland Shaft Collar Clamp W 12mm, Aluminium
- RS PRO Shaft Collar Set Screw W 12mm, Steel
- RS PRO Shaft Collar Set Screw W 12mm, Steel
- RS PRO Shaft Collar Set Screw W 12mm, Steel
