Ruland Shaft Collar, Two Piece, Clamp, OD 60 mm OD, W 12mm, Aluminium
- RS Stock No.:
- 592-625
- Mfr. Part No.:
- ENSP60-40MM-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP2,827.30
(exc. VAT)
PHP3,166.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,827.30 |
*price indicative
- RS Stock No.:
- 592-625
- Mfr. Part No.:
- ENSP60-40MM-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 40mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 60mm | |
| Fastening | Clamp | |
| Width | 12mm | |
| Finish | Bright, Non-Plated | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Series | ENSP | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 40mm | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 60mm | ||
Fastening Clamp | ||
Width 12mm | ||
Finish Bright, Non-Plated | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
Series ENSP | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Two piece thin line shaft collar offers a unique combination of durability and efficiency, specifically designed for applications requiring precision and reliability. Crafted from high grade 2024 aluminium, this shaft collar is meticulously engineered to provide a burr free finish that not only maintains superior fit but also ensures optimal holding power. Its lightweight construction allows for seamless integration into confined spaces, making it ideal for guiding, stopping, and component alignment. The clamp style design prevents marring of the shaft and offers easy removability, while the precisely controlled face to bore perpendicularity enhances alignment for load bearing applications.
Designed for optimal performance in space constrained environments
The clamp style prevents damage to shafts during installation
Ensures superior alignment for critical load bearing applications
Utilises proprietary processes for consistent quality and performance
Features a black oxide finish for enhanced durability
Manufactured from solid bar stock for improved structural integrity
Meets high grade industrial standards for reliability and safety
Related links
- Ruland Shaft Collar Clamp W 12mm, Aluminium
- Ruland Shaft Collar Clamp W 12mm, Aluminium
- Ruland Shaft Collar Clamp W 12mm, Steel
- Ruland Shaft Collar Clamp W 12mm, Steel
- Ruland Collar Clamp W 12mm, Steel
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Collar Clamp W 15mm, Aluminium
