Ruland Collar, One Piece, Clamp, OD 60 mm OD, W 12mm, Steel

Subtotal (1 unit)*

PHP5,603.38

(exc. VAT)

PHP6,275.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,603.38

*price indicative

RS Stock No.:
592-695
Mfr. Part No.:
ENCL60-25MM-SS
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

25mm

Product Type

Collar

One/Two Piece

One Piece

Material

Steel

Single/Double Wide

Single Wide

Outside Diameter

60mm

Fastening

Clamp

Width

12mm

Finish

Bright

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Ruland Thin line shaft collar is designed for precision and versatility in various applications. With its unique one piece construction, it features a narrow profile that significantly reduces weight while ensuring strong performance in confined spaces. It is crafted from high quality 303 stainless steel, offering excellent corrosion resistance and durability. The shaft collar's clamp style design guarantees a secure fit without damaging the shaft, making it an ideal choice for equipment manufacturers and engineers who require reliable component alignment, spacing, and stopping mechanisms.

One piece design reduces weight for enhanced performance in compact environments

Clamp style mechanism prevents shaft marring for easy removability and adjustment

Tightly controlled face to bore perpendicularity improves alignment capabilities

Forged screws exceed industry standards for maximum holding power and reliability

Designed for a range of applications including component aligning and stopping

Complies with RoHS3 and REACH standards for environmentally friendly use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy