Ruland Shaft Collar, One Piece, Clamp, OD 60 mm OD, W 12mm, Steel
- RS Stock No.:
- 592-538
- Mfr. Part No.:
- ENCL60-32MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP5,603.38
(exc. VAT)
PHP6,275.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,603.38 |
*price indicative
- RS Stock No.:
- 592-538
- Mfr. Part No.:
- ENCL60-32MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 32mm | |
| One/Two Piece | One Piece | |
| Material | Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 60mm | |
| Fastening | Clamp | |
| Width | 12mm | |
| Finish | Bright, Non-Plated | |
| Series | ENCL60 | |
| Bore Type | Clamp Style | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 32mm | ||
One/Two Piece One Piece | ||
Material Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 60mm | ||
Fastening Clamp | ||
Width 12mm | ||
Finish Bright, Non-Plated | ||
Series ENCL60 | ||
Bore Type Clamp Style | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
- COO (Country of Origin):
- US
The Ruland Thin line shaft collar is designed for precision and reliability in various applications. Constructed from high quality 303 stainless steel, it combines strength with a lightweight profile that allows for installation in confined spaces. With its one piece clamp style, this collar ensures a secure grip on the shaft without marring the surface, providing easy removability and infinite adjustability. The expertly engineered design prioritises perpendicularity between the shaft and face, essential for effective component alignment and efficiency. This shaft collar is an ideal choice for those who require robust performance and superior fit in their machinery. Manufactured in the USA with strict controls, it adheres to RoHS3 and REACH compliance, affirming its safety and environmental standards for users.
Offers superior holding power with forged screws exceeding DIN standards
Machined to a fine burr free finish ensuring optimal performance
Lightweight design facilitates its use in tight spaces without compromising strength
Stainless steel construction provides excellent corrosion resistance
Proprietary processes guarantee a high level of precision and fit
Versatile use for guiding spacing stopping and aligning components
Easily identifiable with the manufacturer's name stamped on the collar
Temperature range suitability enhances its application in diverse environments
Related links
- Ruland Shaft Collar Clamp W 12mm, Steel
- Ruland Shaft Collar Clamp W 12mm, Steel
- Ruland Collar Clamp W 12mm, Steel
- Ruland Shaft Collar Clamp W 12mm, Aluminium
- Ruland Shaft Collar Clamp W 12mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 15mm, Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, Steel
