Ruland Shaft Collar, Two Piece, Clamp, OD 60 mm OD, W 12mm, Aluminium
- RS Stock No.:
- 592-991
- Mfr. Part No.:
- ENSP60-25MM-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP2,827.30
(exc. VAT)
PHP3,166.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,827.30 |
*price indicative
- RS Stock No.:
- 592-991
- Mfr. Part No.:
- ENSP60-25MM-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 25mm | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 60mm | |
| Fastening | Clamp | |
| Width | 12mm | |
| Finish | Bright, Non-Plated | |
| Series | ENSP60 | |
| Bore Type | Clamp Style | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 25mm | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 60mm | ||
Fastening Clamp | ||
Width 12mm | ||
Finish Bright, Non-Plated | ||
Series ENSP60 | ||
Bore Type Clamp Style | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
- COO (Country of Origin):
- US
The Ruland Two piece thin line shaft collar offers a unique combination of lightweight design and superior holding power for use in compact spaces. Crafted from high grade 2024 aluminium, the product stands out with its remarkable bore and outer diameter metrics, ensuring precision and reliability in various industrial applications. Its clamp style design promises easy adjustability without marring the shaft, making it ideal for guiding, spacing, and component alignment. Engineered with a focus on maintaining face to bore perpendicularity, this collar guarantees exceptional performance as a load bearing face or mechanical stop. With rigorous manufacturing processes in place, it assures consistent quality and fit, suitable for demanding environments. The product is accompanied by comprehensive installation instructions, ensuring users can achieve optimal functionality effortlessly.
Lightweight design facilitates use in confined spaces
Clamp style allows for easy removability and adjustability
Precision engineered for critical alignment applications
Manufactured from high quality North American sourced materials
RoHS3 and REACH compliant for environmental assurance
Rigorous quality control ensures superior fit and finish
Forged screws meet stringent DIN 912 12.9 standards
Comprehensive installation instructions simplify set up
Related links
- Ruland Shaft Collar Clamp W 12mm, Aluminium
- Ruland Shaft Collar Clamp W 12mm, Aluminium
- Ruland Shaft Collar Clamp W 12mm, Steel
- Ruland Shaft Collar Clamp W 12mm, Steel
- Ruland Collar Clamp W 12mm, Steel
- Ruland Shaft Collar Clamp Screw W 10mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 10mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
