Ruland Shaft Collar, Two Piece, Clamp, OD 60 mm OD, W 12mm, Steel
- RS Stock No.:
- 593-456
- Mfr. Part No.:
- ENSP60-40MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP6,832.64
(exc. VAT)
PHP7,652.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,832.64 |
*price indicative
- RS Stock No.:
- 593-456
- Mfr. Part No.:
- ENSP60-40MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 40mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 60mm | |
| Fastening | Clamp | |
| Width | 12mm | |
| Finish | Bright | |
| Series | ENSP | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 40mm | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 60mm | ||
Fastening Clamp | ||
Width 12mm | ||
Finish Bright | ||
Series ENSP | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Thin line Shaft Collar designed to deliver precision and reliability in confined spaces. Its unique narrow profile not only reduces weight but also ensures compatibility with various applications, making it an ideal choice for guiding, stopping, and component alignment. Manufactured from high quality 303 stainless steel, this shaft collar boasts exceptional corrosion resistance and durability. With a maximum load bearing capacity ensured by tight tolerances in face to bore perpendicularity, this product is perfect for equipment manufacturers focused on quality and performance. Each collar undergoes a rigorous manufacturing process, ensuring perfect fit and alignment while maintaining ease of identification with the stamped brand name.
Constructed from corrosion resistant 303 stainless steel
Forged screws guarantee strong holding power
Precision engineered for superior face to bore alignment
Complies with stringent RoHS3 and REACH regulations
Each collar is carefully mated during production for perfect fit
Suitable for a wide range of applications in various industries
Manufactured in the USA under strict quality controls
Stamps feature the brand name for easy identification
Related links
- Ruland Shaft Collar Clamp W 12mm, Steel
- Ruland Shaft Collar Clamp W 12mm, Steel
- Ruland Shaft Collar Clamp W 12mm, Aluminium
- Ruland Collar Clamp W 12mm, Steel
- Ruland Shaft Collar Clamp W 12mm, Aluminium
- RS PRO Shaft Collar Set Screw W 12mm, Steel
- RS PRO Shaft Collar Set Screw W 12mm, Steel
- RS PRO Shaft Collar Set Screw W 12mm, Steel
