Festo 680V 1410 W Servo Motor, 1500rpm, 9 nm Max Output Torque
- RS Stock No.:
- 851-546
- Mfr. Part No.:
- EMMH-AS-138-HA-HS-S1MB-T
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP448,075.29
(exc. VAT)
PHP501,844.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP448,075.29 |
*price indicative
- RS Stock No.:
- 851-546
- Mfr. Part No.:
- EMMH-AS-138-HA-HS-S1MB-T
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 9nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor | |
| Supply Voltage | 680V | |
| Output Speed | 1500rpm | |
| Power Rating | 1410W | |
| Stall Torque | 18.1nm | |
| Mount Type | Panel Mount | |
| Current Rating | 6.2A | |
| Series | EMMH | |
| Standards/Approvals | IEC 60034 | |
| Rotor Inertia | 19kg.cm² | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 9nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor | ||
Supply Voltage 680V | ||
Output Speed 1500rpm | ||
Power Rating 1410W | ||
Stall Torque 18.1nm | ||
Mount Type Panel Mount | ||
Current Rating 6.2A | ||
Series EMMH | ||
Standards/Approvals IEC 60034 | ||
Rotor Inertia 19kg.cm² | ||
- COO (Country of Origin):
- DE
The Festo servo motor offers precision control and high efficiency for various industrial applications, ensuring superior performance in demanding environments.
Operates in ambient temperatures from -30 °C to 40 °C, with derating at higher temperatures
IP69K protection rating ensures durability in harsh conditions
Offers a nominal power rating of 1410 W for robust performance
Related links
- Festo 680V 1410 W Servo Motor 9 nm Max Output Torque
- Festo 680V 1520 W Servo Motor 9.7 nm Max Output Torque
- Festo 680V 260 W Servo Motor 0.8 nm Max Output Torque
- Festo 680V 750 W Servo Motor 3.55 nm Max Output Torque
- Festo 680V 580 W Servo Motor 1.8 nm Max Output Torque
- Festo 680V 1300 W Servo Motor 6.2 nm Max Output Torque
- Festo 680V 195 W Servo Motor 0.6 nm Max Output Torque
- Festo 680V 390 W Servo Motor 1.2 nm Max Output Torque
