Festo 680V 1300 W Servo Motor, 2000rpm, 6.2 nm Max Output Torque

N

Subtotal (1 unit)*

PHP370,654.07

(exc. VAT)

PHP415,132.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP370,654.07

*price indicative

RS Stock No.:
851-543
Mfr. Part No.:
EMMH-AS-138-MKA-HS-S1MB-T
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Servo Motor

Maximum Output Torque

6.2nm

Sub Type

Servo Motor

Supply Voltage

680V

Output Speed

2000rpm

Power Rating

1300W

Stall Torque

11nm

Mount Type

Panel Mount

Current Rating

4.3A

Series

EMMH

Standards/Approvals

IEC 60034

Rotor Inertia

9.78kg.cm²

COO (Country of Origin):
DE
The Festo servo motor is designed for high performance, featuring Advanced temperature monitoring and robust construction, making it suitable for demanding industrial environments.

Operates efficiently in ambient temperatures ranging from -30 °C to 40 °C

Holds a maximum winding temperature of 155 °C, ensuring reliable performance

Delivers Peak torque of 33.3 Nm and nominal power rating of 1300 W

Incorporates a corrosion resistance class of CRC 4 for durability

Features a brake with 20 Nm holding torque for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy