Festo 680V 1300 W Servo Motor, 2000rpm, 6.2 nm Max Output Torque

N

Subtotal (1 unit)*

PHP370,654.07

(exc. VAT)

PHP415,132.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP370,654.07

*price indicative

RS Stock No.:
851-542
Mfr. Part No.:
EMMH-AS-138-MA-HS-S1MB-T
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Output Torque

6.2nm

Product Type

Servo Motor

Supply Voltage

680V

Sub Type

Servo Motor

Output Speed

2000rpm

Power Rating

1300W

Stall Torque

11nm

Mount Type

Panel Mount

Current Rating

4.3A

Series

EMMH

Rotor Inertia

9.78kg.cm²

Standards/Approvals

IEC 60034

COO (Country of Origin):
DE
The Festo servo motor delivers high precision and exceptional performance in dynamic applications, optimised for both efficiency and durability under various operating conditions.

Operating temperature range -30°C to 40°C, with derating capabilities up to 80°C

Maximum winding temperature reaches 155°C, ensuring longevity under demanding conditions

Compliant with IEC 60034 standards, guaranteeing reliable operation

High torque performance with standstill torque of 11 Nm and Peak torque of 33.3 Nm

Digital motor temperature transmission via EnDat 2.2 for real-time monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy