Festo 680V 1510 W Servo Motor, 2000rpm, 7.2 nm Max Output Torque
- RS Stock No.:
- 851-540
- Mfr. Part No.:
- EMMH-AS-138-MA-HS-S1M-T
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP348,395.47
(exc. VAT)
PHP390,202.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP348,395.47 |
*price indicative
- RS Stock No.:
- 851-540
- Mfr. Part No.:
- EMMH-AS-138-MA-HS-S1M-T
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 7.2nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680V | |
| Sub Type | Servo Motor | |
| Output Speed | 2000rpm | |
| Power Rating | 1510W | |
| Stall Torque | 11.9nm | |
| Mount Type | Panel Mount | |
| Current Rating | 4.9A | |
| Series | EMMH | |
| Rotor Inertia | 9.78kg.cm² | |
| Standards/Approvals | IEC 60034 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 7.2nm | ||
Product Type Servo Motor | ||
Supply Voltage 680V | ||
Sub Type Servo Motor | ||
Output Speed 2000rpm | ||
Power Rating 1510W | ||
Stall Torque 11.9nm | ||
Mount Type Panel Mount | ||
Current Rating 4.9A | ||
Series EMMH | ||
Rotor Inertia 9.78kg.cm² | ||
Standards/Approvals IEC 60034 | ||
- COO (Country of Origin):
- DE
The Festo servo motor offers high-performance functionality in demanding applications, designed for efficient operation across various environmental conditions, ensuring reliability and precision in performance.
Ambient temperature range of -30 °C to 40 °C with derating up to 80 °C
Maximum winding temperature of 155 °C allows for versatile use
Rated for a nominal voltage of DC 680 V, ensuring robust power delivery
Related links
- Festo 680V 1510 W Servo Motor 7.2 nm Max Output Torque
- Festo 680V 840 W Servo Motor 4 nm Max Output Torque
- Festo 680V 1000 W Servo Motor 4.8 nm Max Output Torque
- Festo 680V 390 W Servo Motor 1.2 nm Max Output Torque
- Festo 680V 210 W Servo Motor 0.65 nm Max Output Torque
- Festo 680V 1520 W Servo Motor 9.7 nm Max Output Torque
- Festo 680V 1300 W Servo Motor 6.2 nm Max Output Torque
- Festo 680V 375 W Servo Motor 1.15 nm Max Output Torque
