Festo 680V 1510 W Servo Motor, 2000rpm, 7.2 nm Max Output Torque
- RS Stock No.:
- 851-541
- Mfr. Part No.:
- EMMH-AS-138-MKA-HS-S1M-T
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP348,395.47
(exc. VAT)
PHP390,202.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP348,395.47 |
*price indicative
- RS Stock No.:
- 851-541
- Mfr. Part No.:
- EMMH-AS-138-MKA-HS-S1M-T
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 7.2nm | |
| Supply Voltage | 680V | |
| Sub Type | Servo Motor | |
| Output Speed | 2000rpm | |
| Power Rating | 1510W | |
| Stall Torque | 11.9nm | |
| Mount Type | Panel Mount | |
| Current Rating | 4.9A | |
| Series | EMMH | |
| Rotor Inertia | 9.78kg.cm² | |
| Standards/Approvals | IEC 60034 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 7.2nm | ||
Supply Voltage 680V | ||
Sub Type Servo Motor | ||
Output Speed 2000rpm | ||
Power Rating 1510W | ||
Stall Torque 11.9nm | ||
Mount Type Panel Mount | ||
Current Rating 4.9A | ||
Series EMMH | ||
Rotor Inertia 9.78kg.cm² | ||
Standards/Approvals IEC 60034 | ||
- COO (Country of Origin):
- DE
The Festo servo motor is engineered for precise motion control, delivering reliable performance in diverse operating conditions. It integrates Advanced temperature monitoring and is suitable for applications requiring efficient power management.
Ambient temperature range from -30 °C to 40 °C with derating at higher temperatures
High degree of protection with IP69K certification, ensuring durability in harsh environments
Nominal power rating of 1510 W, optimising energy consumption
Related links
- Festo 680V 1510 W Servo Motor 7.2 nm Max Output Torque
- Festo 680V 840 W Servo Motor 4 nm Max Output Torque
- Festo 680V 1300 W Servo Motor 6.2 nm Max Output Torque
- Festo 680V 390 W Servo Motor 1.2 nm Max Output Torque
- Festo 680V 210 W Servo Motor 0.65 nm Max Output Torque
- Festo 680V 1000 W Servo Motor 4.8 nm Max Output Torque
- Festo 680V 1520 W Servo Motor 9.7 nm Max Output Torque
- Festo 680V 810 W Servo Motor 3.85 nm Max Output Torque
