Festo 680V 1520 W Servo Motor, 1500rpm, 9.7 nm Max Output Torque
- RS Stock No.:
- 851-545
- Mfr. Part No.:
- EMMH-AS-138-HKA-HS-S1M-T
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP425,816.69
(exc. VAT)
PHP476,914.69
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP425,816.69 |
*price indicative
- RS Stock No.:
- 851-545
- Mfr. Part No.:
- EMMH-AS-138-HKA-HS-S1M-T
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 9.7nm | |
| Sub Type | Servo Motor | |
| Supply Voltage | 680V | |
| Output Speed | 1500rpm | |
| Power Rating | 1520W | |
| Stall Torque | 18.1nm | |
| Mount Type | Panel Mount | |
| Current Rating | 6.6A | |
| Series | EMMH | |
| Standards/Approvals | IEC 60034 | |
| Rotor Inertia | 19kg.cm² | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 9.7nm | ||
Sub Type Servo Motor | ||
Supply Voltage 680V | ||
Output Speed 1500rpm | ||
Power Rating 1520W | ||
Stall Torque 18.1nm | ||
Mount Type Panel Mount | ||
Current Rating 6.6A | ||
Series EMMH | ||
Standards/Approvals IEC 60034 | ||
Rotor Inertia 19kg.cm² | ||
- COO (Country of Origin):
- DE
The Festo servo motor offers Advanced motion control with high precision and reliability, designed for demanding applications in various operating conditions while ensuring compliance with international standards.
Operating temperature range from -30 °C to 40 °C ensures versatility in installations
Robust IP69K protection offers excellent resistance to dust and water ingress
Suitable for direct contact with food, ensuring compliance with safety standards
Related links
- Festo 680V 1520 W Servo Motor 9.7 nm Max Output Torque
- Festo 680V 1410 W Servo Motor 9 nm Max Output Torque
- Festo 680V 375 W Servo Motor 1.15 nm Max Output Torque
- Festo 680V 620 W Servo Motor 1.9 nm Max Output Torque
- Festo 680V 1000 W Servo Motor 4.8 nm Max Output Torque
- Festo 680V 1510 W Servo Motor 7.2 nm Max Output Torque
- Festo 680V 390 W Servo Motor 1.2 nm Max Output Torque
- Festo 680V 210 W Servo Motor 0.65 nm Max Output Torque
