Festo 680V 1410 W Servo Motor, 1500rpm, 9 nm Max Output Torque
- RS Stock No.:
- 851-547
- Mfr. Part No.:
- EMMH-AS-138-HKA-HS-S1MB-T
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP448,075.29
(exc. VAT)
PHP501,844.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP448,075.29 |
*price indicative
- RS Stock No.:
- 851-547
- Mfr. Part No.:
- EMMH-AS-138-HKA-HS-S1MB-T
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 9nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680V | |
| Sub Type | Servo Motor | |
| Output Speed | 1500rpm | |
| Power Rating | 1410W | |
| Stall Torque | 18.1nm | |
| Mount Type | Panel Mount | |
| Current Rating | 6.2A | |
| Series | EMMH | |
| Standards/Approvals | IEC 60034 | |
| Rotor Inertia | 19kg.cm² | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 9nm | ||
Product Type Servo Motor | ||
Supply Voltage 680V | ||
Sub Type Servo Motor | ||
Output Speed 1500rpm | ||
Power Rating 1410W | ||
Stall Torque 18.1nm | ||
Mount Type Panel Mount | ||
Current Rating 6.2A | ||
Series EMMH | ||
Standards/Approvals IEC 60034 | ||
Rotor Inertia 19kg.cm² | ||
- COO (Country of Origin):
- DE
The Festo servo motor is engineered for precision motion control in a variety of demanding applications, ensuring reliable performance under various operating conditions.
Operates effectively within an ambient temperature range of -30 °C to 40 °C, with provisions for derating at higher temperatures
Features a high degree of protection rated at IP69K, making it suitable for harsh environments
Equipped with a digital motor temperature monitoring system for enhanced reliability
Related links
- Festo 680V 1410 W Servo Motor 9 nm Max Output Torque
- Festo 680V 1520 W Servo Motor 9.7 nm Max Output Torque
- Festo 680V 580 W Servo Motor 1.8 nm Max Output Torque
- Festo 680V 260 W Servo Motor 0.8 nm Max Output Torque
- Festo 680V 750 W Servo Motor 3.55 nm Max Output Torque
- Festo 680V 1300 W Servo Motor 6.2 nm Max Output Torque
- Festo 680V 195 W Servo Motor 0.6 nm Max Output Torque
- Festo 680V 390 W Servo Motor 1.2 nm Max Output Torque
