Festo 680V 1520 W Servo Motor, 1500rpm, 9.7 nm Max Output Torque
- RS Stock No.:
- 851-544
- Mfr. Part No.:
- EMMH-AS-138-HA-HS-S1M-T
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP425,816.69
(exc. VAT)
PHP476,914.69
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP425,816.69 |
*price indicative
- RS Stock No.:
- 851-544
- Mfr. Part No.:
- EMMH-AS-138-HA-HS-S1M-T
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 9.7nm | |
| Sub Type | Servo Motor | |
| Supply Voltage | 680V | |
| Output Speed | 1500rpm | |
| Power Rating | 1520W | |
| Stall Torque | 18.1nm | |
| Mount Type | Panel Mount | |
| Current Rating | 6.6A | |
| Series | EMMH | |
| Rotor Inertia | 19kg.cm² | |
| Standards/Approvals | IEC 60034 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 9.7nm | ||
Sub Type Servo Motor | ||
Supply Voltage 680V | ||
Output Speed 1500rpm | ||
Power Rating 1520W | ||
Stall Torque 18.1nm | ||
Mount Type Panel Mount | ||
Current Rating 6.6A | ||
Series EMMH | ||
Rotor Inertia 19kg.cm² | ||
Standards/Approvals IEC 60034 | ||
- COO (Country of Origin):
- DE
The Festo servo motor is engineered for precise control and robust performance in demanding environments, featuring Advanced thermal and mechanical specifications for optimal functionality.
Operates efficiently in ambient temperatures ranging from -30 °C to 40 °C
Offers a high degree of protection with an IP69K rating
Utilises a robust digital motor temperature monitoring system via EnDat 2.2
Compliance with IEC 60034 ensures reliable operation across various conditions
Features a nominal power rating of 1520 W for high-demand applications
Related links
- Festo 680V 1520 W Servo Motor 9.7 nm Max Output Torque
- Festo 680V 1410 W Servo Motor 9 nm Max Output Torque
- Festo 680V 1000 W Servo Motor 4.8 nm Max Output Torque
- Festo 680V 620 W Servo Motor 1.9 nm Max Output Torque
- Festo 680V 375 W Servo Motor 1.15 nm Max Output Torque
- Festo 680V 1510 W Servo Motor 7.2 nm Max Output Torque
- Festo 680V 390 W Servo Motor 1.2 nm Max Output Torque
- Festo 680V 210 W Servo Motor 0.65 nm Max Output Torque
