Festo 680V 260 W Servo Motor, 3100rpm, 0.8 nm Max Output Torque
- RS Stock No.:
- 852-521
- Mfr. Part No.:
- EMMH-AS-68-HA-HS-S1MB-T
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP239,521.89
(exc. VAT)
PHP268,264.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP239,521.89 |
*price indicative
- RS Stock No.:
- 852-521
- Mfr. Part No.:
- EMMH-AS-68-HA-HS-S1MB-T
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 0.8nm | |
| Supply Voltage | 680V | |
| Sub Type | Servo Motor | |
| Output Speed | 3100rpm | |
| Power Rating | 260W | |
| Stall Torque | 1.75nm | |
| Mount Type | Panel Mount | |
| Width | 68mm | |
| Depth | 68mm | |
| Current Rating | 1.2A | |
| Series | EMMH | |
| Standards/Approvals | IEC 60034 | |
| Rotor Inertia | 0.7kg.cm² | |
| Model Number | 8215347 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 0.8nm | ||
Supply Voltage 680V | ||
Sub Type Servo Motor | ||
Output Speed 3100rpm | ||
Power Rating 260W | ||
Stall Torque 1.75nm | ||
Mount Type Panel Mount | ||
Width 68mm | ||
Depth 68mm | ||
Current Rating 1.2A | ||
Series EMMH | ||
Standards/Approvals IEC 60034 | ||
Rotor Inertia 0.7kg.cm² | ||
Model Number 8215347 | ||
- COO (Country of Origin):
- DE
Festo EMMH Series Servo Motor, 260W Power, 3100rpm Output Speed - EMMH-AS-68-HA-HS-S1MB-T, Numeric Part Number: 8215347
This servo motor is a Compact, panel-mount actuator designed for precise motion control in electrically driven systems. It operates from a high-voltage supply and delivers rated electrical power suitable for continuous drive applications. The device conforms to an international rotating electrical machine safety standard and is intended for installations where Compact form and controlled speed are required.
Features and Benefits:
• 260W power rating delivers consistent torque for continuous operation
• 0.8Nm maximum output torque supports light-duty positioning tasks
• 3100rpm output speed enables Rapid spindle or Axis movements
• 1.2A current rating reduces supply loading in low-current systems
• 1.75Nm stalled torque protects against unexpected load holds
• 0.8Nm maximum output torque supports light-duty positioning tasks
• 3100rpm output speed enables Rapid spindle or Axis movements
• 1.2A current rating reduces supply loading in low-current systems
• 1.75Nm stalled torque protects against unexpected load holds
Applications
• Used for small CNC Axis control in Compact machine tools
• Suitable for automated pick-and-place equipment requiring speed
• Ideal for panel-mounted servo drives in control cabinets
• Can be used for precision rotary stages with modest torque needs
• Used with servo amplifiers in high-voltage drive architectures
• Suitable for automated pick-and-place equipment requiring speed
• Ideal for panel-mounted servo drives in control cabinets
• Can be used for precision rotary stages with modest torque needs
• Used with servo amplifiers in high-voltage drive architectures
What supply voltage does it require for operation?
It is rated for operation from a 680V supply.
How does rotor inertia affect dynamic response?
The rotor inertia is 0.7kg·cm², influencing acceleration and deceleration characteristics in rapidly changing motion profiles.
What mounting method is provided for installation?
The unit is designed for panel-mount installation to integrate into control enclosures.
Which standard covers its construction and safety aspects?
It meets the IEC 60034 standard for rotating electrical machines.
Related links
- Festo 680V 260 W Servo Motor 0.8 nm Max Output Torque
- Festo 680V 580 W Servo Motor 1.8 nm Max Output Torque
- Festo 680V 195 W Servo Motor 0.6 nm Max Output Torque
- Festo 680V 390 W Servo Motor 1.2 nm Max Output Torque
- Festo 680V 375 W Servo Motor 1.15 nm Max Output Torque
- Festo 680V 1410 W Servo Motor 9 nm Max Output Torque
- Festo 680V 750 W Servo Motor 3.55 nm Max Output Torque
- Festo 680V 620 W Servo Motor 1.9 nm Max Output Torque
