Schneider Electric 48V Motion Servo Drive, 7000rpm, 0.31 nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 690-591
- Mfr. Part No.:
- ILA2E571TC1A0
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP192,876.02
(exc. VAT)
PHP216,021.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP192,876.02 |
*price indicative
- RS Stock No.:
- 690-591
- Mfr. Part No.:
- ILA2E571TC1A0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motion Servo Drive | |
| Maximum Output Torque | 0.31nm | |
| Supply Voltage | 48V | |
| Sub Type | Integrated Drive | |
| Output Speed | 7000rpm | |
| Stall Torque | 0.45nm | |
| Shaft Diameter | 9mm | |
| Mount Type | Flange | |
| Length | 145.3mm | |
| Shaft Length | 20mm | |
| Current Rating | 200mA | |
| Series | ILA | |
| Rotor Inertia | 0.095kg.cm² | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motion Servo Drive | ||
Maximum Output Torque 0.31nm | ||
Supply Voltage 48V | ||
Sub Type Integrated Drive | ||
Output Speed 7000rpm | ||
Stall Torque 0.45nm | ||
Shaft Diameter 9mm | ||
Mount Type Flange | ||
Length 145.3mm | ||
Shaft Length 20mm | ||
Current Rating 200mA | ||
Series ILA | ||
Rotor Inertia 0.095kg.cm² | ||
- COO (Country of Origin):
- DE
The Schneider Electric Integrated servo drive from the Lexium ILA2 series. This series of distributed drives consists of a Compact unit with a synchronous servo motor and the associated control electronics, yet is Compact in size. These motors are characterized by their high dynamic performance and high Peak torque. This AC servo has a maximum torque of 0.45 Nm and a continuous torque of 0.31 Nm. The voltage-dependent speed is up to 7000 rpm. Control is via the EtherCAT fieldbus.
Integrated servo drive with high dynamics and high Peak torque
Fieldbus Interface for EtherCAT
Single-turn encoder
Related links
- Schneider Electric 48V 163 W Motion Servo Drive 0.26 nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 48V 262 W Motion Servo Drive 0.5 nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 48V Motion Servo Drive 0.57 nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 48V 119 W Motion Servo Drive 3.5 nm Max Output Torque, 10 mm Shaft Diameter
- Schneider Electric 48V 112 W Motion Servo Drive 10 nm Max Output Torque, 10 mm Shaft Diameter
- Schneider Electric 36V Motion Servo Drive 6 nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 36V Motion Servo Drive 4 nm Max Output Torque, 12 mm Shaft Diameter
- Schneider Electric 36V 81 W Motion Servo Drive 6 nm Max Output Torque, 10 mm Shaft Diameter
