Schneider Electric 36V Motion Servo Drive, 1000rpm, 6 nm Max Output Torque, 14 mm Shaft Diameter
- RS Stock No.:
- 690-609
- Mfr. Part No.:
- ILS1U853PB1A0
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP126,584.48
(exc. VAT)
PHP141,774.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP126,584.48 |
*price indicative
- RS Stock No.:
- 690-609
- Mfr. Part No.:
- ILS1U853PB1A0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 6nm | |
| Product Type | Motion Servo Drive | |
| Supply Voltage | 36V | |
| Sub Type | Integrated Drive | |
| Output Speed | 1000rpm | |
| Stall Torque | 6nm | |
| Mount Type | Flange | |
| Shaft Diameter | 14mm | |
| Length | 200.6mm | |
| Shaft Length | 30mm | |
| Current Rating | 5A | |
| Series | ILS | |
| Rotor Inertia | 3.3kg.cm² | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 6nm | ||
Product Type Motion Servo Drive | ||
Supply Voltage 36V | ||
Sub Type Integrated Drive | ||
Output Speed 1000rpm | ||
Stall Torque 6nm | ||
Mount Type Flange | ||
Shaft Diameter 14mm | ||
Length 200.6mm | ||
Shaft Length 30mm | ||
Current Rating 5A | ||
Series ILS | ||
Rotor Inertia 3.3kg.cm² | ||
- COO (Country of Origin):
- DE
The Schneider Electric Integrated stepper motor from the Lexium ILS1 series. This series of decentralized drives consists of a Compact 3-phase stepper motor unit with the associated control electronics and Compact dimensions. These motors are characterized by their high continuous stall torque and good synchronization characteristics. This stepper motor has a maximum torque and holding torque of 6 Nm. The winding is designed for medium speeds. Control is via a 24 V pulse/direction supply. The measuring system transmits an index pulse.
Integrated stepper motor with good synchronization properties and high continuous stall torque
Pulse and direction control with 24 V
Winding type for medium speeds and torque 6 Nm
Related links
- Schneider Electric 36V Motion Servo Drive 4 nm Max Output Torque, 12 mm Shaft Diameter
- Schneider Electric 36V 81 W Motion Servo Drive 6 nm Max Output Torque, 10 mm Shaft Diameter
- Schneider Electric 36V 98 W Motion Servo Drive 3.5 nm Max Output Torque, 10 mm Shaft Diameter
- Schneider Electric 36V 88 W Motion Servo Drive 10 nm Max Output Torque, 10 mm Shaft Diameter
- Schneider Electric 36V Servo Motor 0.26 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 36V 680 W Servo Motor 3.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 36V 690 W Servo Motor 0.61 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 48V Motion Servo Drive 0.57 nm Max Output Torque, 9 mm Shaft Diameter
