Schneider Electric 36V Servo Motor, 7500rpm, 0.26 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 577-081
- Mfr. Part No.:
- ILA1F571TB1A0
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP130,953.03
(exc. VAT)
PHP146,667.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP130,953.03 |
*price indicative
- RS Stock No.:
- 577-081
- Mfr. Part No.:
- ILA1F571TB1A0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 0.26Nm | |
| Supply Voltage | 36V | |
| Output Speed | 7500rpm | |
| Stall Torque | 0.26Nm | |
| Shaft Diameter | 9mm | |
| Mount Type | Flange | |
| Length | 145.3mm | |
| Shaft Length | 20mm | |
| Current Rating | 7.5A | |
| Standards/Approvals | IEC 50178, EN 61800-3 : 2001-02, EN 61800-3:2001, cUL, CE, IEC 60072-1, IEC 61800-3, TÜV, IEC 61800-3 Ed 2, UL, IEC 50347 | |
| Rotor Inertia | 0.1kg.cm² | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 0.26Nm | ||
Supply Voltage 36V | ||
Output Speed 7500rpm | ||
Stall Torque 0.26Nm | ||
Shaft Diameter 9mm | ||
Mount Type Flange | ||
Length 145.3mm | ||
Shaft Length 20mm | ||
Current Rating 7.5A | ||
Standards/Approvals IEC 50178, EN 61800-3 : 2001-02, EN 61800-3:2001, cUL, CE, IEC 60072-1, IEC 61800-3, TÜV, IEC 61800-3 Ed 2, UL, IEC 50347 | ||
Rotor Inertia 0.1kg.cm² | ||
- COO (Country of Origin):
- DE
The Schneider Electric Integrated drive ILA with servo motor operates at 24 to 36 V and features a CANopen interface with PCB connector. Combines drive and motor in a compact unit for space-saving installations. Ideal for precise motion control in decentralized automation systems.
CE Marking
IP41 shaft bushing: conforming to IEC 60034-5
Related links
- Schneider Electric 36V 690 W Servo Motor 0.61 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 36V 680 W Servo Motor 3.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 36V Motion Servo Drive 6 nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 36V 81 W Motion Servo Drive 6 nm Max Output Torque, 10 mm Shaft Diameter
- Schneider Electric 36V 98 W Motion Servo Drive 3.5 nm Max Output Torque, 10 mm Shaft Diameter
- Schneider Electric 36V Motion Servo Drive 4 nm Max Output Torque, 12 mm Shaft Diameter
- Schneider Electric 36V 88 W Motion Servo Drive 10 nm Max Output Torque, 10 mm Shaft Diameter
- Schneider Electric 48V 163 W Motion Servo Drive 0.26 nm Max Output Torque, 8 mm Shaft Diameter
