Schneider Electric 36V Motion Servo Drive, 1500rpm, 4 nm Max Output Torque, 12 mm Shaft Diameter
- RS Stock No.:
- 690-626
- Mfr. Part No.:
- ILS1F852PB1F0
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP166,706.29
(exc. VAT)
PHP186,711.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP166,706.29 |
*price indicative
- RS Stock No.:
- 690-626
- Mfr. Part No.:
- ILS1F852PB1F0
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 4nm | |
| Product Type | Motion Servo Drive | |
| Sub Type | Integrated Drive | |
| Supply Voltage | 36V | |
| Output Speed | 1500rpm | |
| Stall Torque | 4nm | |
| Mount Type | Flange | |
| Shaft Diameter | 12mm | |
| Shaft Length | 30mm | |
| Length | 217.3mm | |
| Current Rating | 5A | |
| Series | ILS | |
| Rotor Inertia | 2.4kg.cm² | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 4nm | ||
Product Type Motion Servo Drive | ||
Sub Type Integrated Drive | ||
Supply Voltage 36V | ||
Output Speed 1500rpm | ||
Stall Torque 4nm | ||
Mount Type Flange | ||
Shaft Diameter 12mm | ||
Shaft Length 30mm | ||
Length 217.3mm | ||
Current Rating 5A | ||
Series ILS | ||
Rotor Inertia 2.4kg.cm² | ||
- COO (Country of Origin):
- DE
The Schneider Electric Integrated stepper motor from the Lexium ILS1 series. This series of decentralized drives consists of a Compact 3-phase stepper motor unit with the associated control electronics and Compact dimensions. These motors are characterized by their high continuous stall torque and good synchronization characteristics. This stepper motor has a maximum torque and holding torque of 4 Nm. The winding is designed for medium speeds. Control is via CANopen DS301. The measuring system transmits an index pulse.
Integrated stepper motor with good synchronization properties and high continuous stall torque
Fieldbus Interface for CANopen DS301
Winding type for medium speeds and torque 4 Nm
Related links
- Schneider Electric 36V Motion Servo Drive 6 nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 36V 98 W Motion Servo Drive 3.5 nm Max Output Torque, 10 mm Shaft Diameter
- Schneider Electric 36V 81 W Motion Servo Drive 6 nm Max Output Torque, 10 mm Shaft Diameter
- Schneider Electric 36V 88 W Motion Servo Drive 10 nm Max Output Torque, 10 mm Shaft Diameter
- Schneider Electric 36V Servo Motor 0.26 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 36V 680 W Servo Motor 3.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 36V 690 W Servo Motor 0.61 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 48V Motion Servo Drive 0.57 nm Max Output Torque, 9 mm Shaft Diameter
