Schneider Electric 48V 163 W Motion Servo Drive, 7000rpm, 0.26 nm Max Output Torque, 8 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP179,428.50

(exc. VAT)

PHP200,959.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP179,428.50

*price indicative

RS Stock No.:
690-570
Mfr. Part No.:
ILE2T661PC1A0
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

0.26nm

Product Type

Motion Servo Drive

Sub Type

Integrated Drive

Supply Voltage

48V

Output Speed

7000rpm

Power Rating

163W

Stall Torque

0.43nm

Shaft Diameter

8mm

Mount Type

Flange

Length

122mm

Shaft Length

25mm

Current Rating

3.8A

Series

ILE

Rotor Inertia

0.17kg.cm²

COO (Country of Origin):
DE
The Schneider Electric Integrated drive from the Lexium ILE2 series. This series of decentralized drives consists of a Compact unit with a brushless DC motor and the associated control electronics, yet is Compact in size. These motors are characterized by a high de-energized self-holding torque. This EC motor has a maximum torque of 0.43 Nm and a self-holding torque of 0.08 Nm. The voltage-dependent speed is up to 6000 rpm. Control is via the Modbus TCP fieldbus.

Integrated drive as a brushless DC motor with high self-holding torque

Fieldbus Interface for Modbus TCP

Cable connections with industrial connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy