Schneider Electric 48V 112 W Motion Servo Drive, 92rpm, 10 nm Max Output Torque, 10 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP194,604.43

(exc. VAT)

PHP217,956.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP194,604.43

*price indicative

RS Stock No.:
690-605
Mfr. Part No.:
ILE2K661PC1A3
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Output Torque

10nm

Product Type

Motion Servo Drive

Supply Voltage

48V

Sub Type

Integrated Drive

Output Speed

92rpm

Power Rating

112W

Stall Torque

20.9nm

Shaft Diameter

10mm

Mount Type

Flange

Shaft Length

25mm

Length

174mm

Current Rating

3.8A

Series

ILE

Rotor Inertia

441kg.cm²

COO (Country of Origin):
DE
The Schneider Electric Integrated drive from the Lexium ILE2 series. This series of decentralized drives consists of a Compact unit with a brushless DC motor and the associated control electronics, yet is Compact in size. These motors are characterized by a high de-energized self-holding torque. This EC motor has a maximum torque of 0.43 Nm and a self-holding torque of 0.08 Nm. The voltage-dependent speed is up to 6000 rpm. Control is via the Ethernet IP fieldbus. A single-turn encoder with 12 points per revolution is provided as a measuring system.

Integrated drive as a brushless DC motor with high self-holding torque

Fieldbus Interface for Ethernet IP

Cable connections with industrial connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy