Siemens 24V 50 W Servo Motor, 6500rpm, 0.56 nm Max Output Torque, 8 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP46,494.69

(exc. VAT)

PHP52,074.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP46,494.69

*price indicative

RS Stock No.:
668-583
Mfr. Part No.:
1FL2102-2AG11-0HC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Output Torque

0.56nm

Product Type

Servo Motor

Sub Type

Permanent-Magnet Synchronous Motor

Supply Voltage

24V

Output Speed

6500rpm

Power Rating

50W

Stall Torque

0.16nm

Mount Type

Flange

Shaft Diameter

8mm

Length

96.9mm

Shaft Length

25mm

Width

30mm

Depth

40.6mm

Current Rating

3.1A

Series

1FL2102

Rotor Inertia

0.017kg.cm²

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor is designed to deliver a maximum torque of 0.56 Nm with a maximum current of 3.1 A. It operates at a maximum speed of 6,500 rpm and features a metal hybrid connector for secure motor connection. The housing is finished in Anthracite, RAL 7016, providing a Durable and sleek appearance.

High reliability ensures consistent performance in critical applications

User friendly Interface simplifies operation and integration

Robust construction withstands harsh industrial environments

Versatile design supports a wide range of automation tasks

Optimises energy consumption which promoting sustainability

Advanced technology enhances accuracy and control

Minimal maintenance requirements reduce operational costs

Designed for scalability to accommodate future needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy