Siemens 380V, 480 V 100 W Servo Motor, 6500rpm, 1.12 nm Max Output Torque, 8 mm Shaft Diameter
- RS Stock No.:
- 668-589
- Mfr. Part No.:
- 1FL2102-4AF00-0HC0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP31,866.56
(exc. VAT)
PHP35,690.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,866.56 |
*price indicative
- RS Stock No.:
- 668-589
- Mfr. Part No.:
- 1FL2102-4AF00-0HC0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 1.12nm | |
| Sub Type | Permanent-Magnet Synchronous Motor | |
| Supply Voltage | 380V, 480V | |
| Output Speed | 6500rpm | |
| Power Rating | 100W | |
| Stall Torque | 0.32nm | |
| Shaft Diameter | 8mm | |
| Mount Type | Flange | |
| Length | 80.2mm | |
| Shaft Length | 25mm | |
| Width | 30mm | |
| Depth | 40.6mm | |
| Current Rating | 2.9A | |
| Series | 1FL2102 | |
| Rotor Inertia | 0.029kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Motor | ||
Maximum Output Torque 1.12nm | ||
Sub Type Permanent-Magnet Synchronous Motor | ||
Supply Voltage 380V, 480V | ||
Output Speed 6500rpm | ||
Power Rating 100W | ||
Stall Torque 0.32nm | ||
Shaft Diameter 8mm | ||
Mount Type Flange | ||
Length 80.2mm | ||
Shaft Length 25mm | ||
Width 30mm | ||
Depth 40.6mm | ||
Current Rating 2.9A | ||
Series 1FL2102 | ||
Rotor Inertia 0.029kg.cm² | ||
- COO (Country of Origin):
- CN
The Siemens Permanent magnet synchronous motor is designed to operate with a static current of 0.81 A and deliver a maximum torque of 1.12 Nm. It supports a maximum current of 2.9 A and reaches a maximum speed of 6,500 rpm. The motor features a metal hybrid connector for reliable connection, and its housing is finished in Anthracite, RAL 7016, offering both durability and a sleek appearance.
Robust construction designed for harsh industrial environments
Advanced monitoring capabilities for real-time data insights
High efficiency reduces operating costs over time
User friendly Interface simplifies operation and maintenance
Versatile compatibility with a range of systems and equipment
Enhanced durability ensures long lasting performance under stress
Designed to improve productivity and Streamline workflow
Offers precise control to meet specific operational requirements
Related links
- Siemens 380V 6500rpm 8 mm Shaft Diameter
- Siemens 24V 100 W Servo Motor 1.12 nm Max Output Torque, 8 mm Shaft Diameter
- Siemens 380V 6500rpm 14 mm Shaft Diameter
- Siemens 380V 6500rpm 14 mm Shaft Diameter
- Siemens 380V 6500rpm 14 mm Shaft Diameter
- Siemens 380V 6500rpm 19 mm Shaft Diameter
- Siemens 380V 6500rpm 19 mm Shaft Diameter
- Siemens 380V 6500rpm 19 mm Shaft Diameter
