Siemens 24V 100 W Servo Motor, 6500rpm, 1.12 nm Max Output Torque, 8 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP45,764.43

(exc. VAT)

PHP51,256.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP45,764.43

*price indicative

RS Stock No.:
668-689
Mfr. Part No.:
1FL2102-4AF10-0HC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Output Torque

1.12nm

Product Type

Servo Motor

Supply Voltage

24V

Sub Type

Permanent-Magnet Synchronous Motor

Output Speed

6500rpm

Power Rating

100W

Stall Torque

0.32nm

Shaft Diameter

8mm

Mount Type

Flange

Shaft Length

25mm

Length

109.9mm

Width

30mm

Depth

40.6mm

Current Rating

2.9A

Series

1FL2102

Rotor Inertia

0.029kg.cm²

COO (Country of Origin):
CN
The Siemens Permanent magnet synchronous motor is designed to operate with a static current of 0.81 A and deliver a maximum torque of 1.12 Nm. It supports a maximum current of 2.9 A and reaches a maximum speed of 6,500 rpm. The motor features a metal hybrid connector for reliable connection, and its housing is finished in Anthracite, RAL 7016, offering both durability and a sleek appearance.

Optimised for industrial applications which ensuring durability and long lasting performance

Easy integration with existing systems which enhancing operational fluidity

Robust construction allows for usage in rigorous environments

Advanced technology promotes reliability in critical processes

Thoughtfully engineered design maximises utility and user-friendliness

Facilitates Peak productivity which tailored for modern enterprises

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy