Siemens 24V 1 kW Servo Motor, 6500rpm, 10.8 nm Max Output Torque, 19 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

PHP65,319.94

(exc. VAT)

PHP73,158.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP65,319.94

*price indicative

RS Stock No.:
668-450
Mfr. Part No.:
1FL2104-4AF10-0HC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Output Torque

10.8nm

Product Type

Servo Motor

Sub Type

Permanent-Magnet Synchronous Motor

Supply Voltage

24V

Output Speed

6500rpm

Power Rating

1kW

Stall Torque

3.2nm

Mount Type

Flange

Shaft Diameter

19mm

Shaft Length

40mm

Length

186.6mm

Width

70mm

Depth

81mm

Current Rating

10.9A

Series

1FL2104

Rotor Inertia

0.63kg.cm²

COO (Country of Origin):
CN
The Siemens servomotor operates with a supply voltage of 400V 3-phase alternating current, delivering a rated power of 1 kW. It is designed for high reliability, ensuring consistent operational performance over time. The user-friendly Interface simplifies operational management, making it Ideal for various industrial applications.

Motor type Permanent magnet synchronous motor

Connection type Metal hybrid connector

Vibration severity grade A

Color of the housing Anthracite RAL 7016

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy