Siemens 24V 1 kW Servo Motor, 6500rpm, 10.8 nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 668-453
- Mfr. Part No.:
- 1FL2104-4AF10-1HC0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP65,319.94
(exc. VAT)
PHP73,158.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,319.94 |
*price indicative
- RS Stock No.:
- 668-453
- Mfr. Part No.:
- 1FL2104-4AF10-1HC0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Output Torque | 10.8nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 24V | |
| Sub Type | Permanent-Magnet Synchronous Motor | |
| Output Speed | 6500rpm | |
| Power Rating | 1kW | |
| Stall Torque | 3.2nm | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Length | 186.6mm | |
| Shaft Length | 40mm | |
| Width | 70mm | |
| Depth | 81mm | |
| Current Rating | 10.9A | |
| Series | 1FL2104 | |
| Rotor Inertia | 0.63kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Output Torque 10.8nm | ||
Product Type Servo Motor | ||
Supply Voltage 24V | ||
Sub Type Permanent-Magnet Synchronous Motor | ||
Output Speed 6500rpm | ||
Power Rating 1kW | ||
Stall Torque 3.2nm | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Length 186.6mm | ||
Shaft Length 40mm | ||
Width 70mm | ||
Depth 81mm | ||
Current Rating 10.9A | ||
Series 1FL2104 | ||
Rotor Inertia 0.63kg.cm² | ||
- COO (Country of Origin):
- CN
The Siemens servomotor operates with a supply voltage of 400V 3-phase alternating current, delivering a rated power of 1 kW. It is designed for high reliability, ensuring consistent operational performance over time. The user-friendly Interface simplifies operational management, making it Ideal for various industrial applications.
Motor type Permanent magnet synchronous motor
Connection type Metal hybrid connector
Vibration severity grade A
Color of the housing Anthracite RAL 7016
Related links
- Siemens 24V 1 kW Servo Motor 10.8 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 200V 1 kW Servo Motor 10.8 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 380V 6500rpm 19 mm Shaft Diameter
- Siemens 480V 1 kW Servo Motor 10.8 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 24V 750 W Servo Motor 8 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 200V 1 kW Servo Motor 10.8 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 24V 50 W Servo Motor 4.45 nm Max Output Torque, 14 mm Shaft Diameter
- Siemens 24V 100 W Servo Motor 1.12 nm Max Output Torque, 8 mm Shaft Diameter
